This 1-pole circuit breaker features a hydraulic magnetic type with a voltage rating of 65VDC and a current rating of 1.5A. The trip time ranges from 0.13s to 1.2s. The actuator type is a handle, and the terminal design is screw. The circuit breaker is designed for panel mounting and has two terminals. It operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-12-415-2A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.