The HA1-B0-12-512-1A2-AE is a hydraulic magnetic circuit breaker with a 1-pole design, rated for 65VDC and 1.25A. It features a quick connect terminal design and a panel mount configuration. The breaker has a trip time of 0.13s to 1.2s and is suitable for operating temperatures between -40°C and 80°C.
Carling Technologies HA1-B0-12-512-1A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA1-B0-12-512-1A2-AE to view detailed technical specifications.
No datasheet is available for this part.