The HA1-B0-12-512-2KA-AE is a hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.25A. It features a trip time range of 0.13s to 1.2s and is designed for panel mount applications. The breaker is suitable for operating temperatures between -40°C and 80°C. It has a screw terminal design and a handle actuator type.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-12-512-2KA-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.