The HA1-B0-12-517-1F2-AE is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.75A. It features a quick connect terminal design and a panel mount configuration. The device operates within a temperature range of -40°C to 80°C and has a trip time of 0.13s to 1.2s. It is designed for use in general applications and meets the requirements of unspecified categories.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-12-517-1F2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.