The HA1-B0-14-415-3F2-AE is a 1-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.5A. It features a trip time of 0.6s to 20s and is designed with a screw terminal. The device is suitable for panel mount applications and has a maximum operating temperature of 80 degrees Celsius. It is designed for use in general applications and meets the requirements of unspecified categories.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B0-14-415-3F2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.