The HA1-B1-14-610-121-AC circuit breaker from Carling Technologies features a 10A current rating and 250V AC voltage rating. It has a compact design with dimensions of 43.83mm in height, 59.76mm in length, and 16.51mm in width. The breaker operates within a temperature range of -40°C to 85°C and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA1-B1-14-610-121-AC technical specifications.
| Color | Black |
| Current Rating | 10A |
| Height | 43.83mm |
| Length | 59.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | H Series |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 16.51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.