Circuit Breaker Hydraulic Magnetic 2Pole 1A 65VDC
Carling Technologies HA2-B0-11-410-1AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA2-B0-11-410-1AB-AE to view detailed technical specifications.
No datasheet is available for this part.