The HA2-B0-11-415-3C2-AE is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.5A. It features a trip time range of 0.008s to 0.032s and is designed with a handle actuator. The device is suitable for operation within a temperature range of -40 to 80 degrees Celsius. It has a screw terminal design and is mounted via a panel mount configuration, with four terminals available.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA2-B0-11-415-3C2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.