This 2-pole circuit breaker features a hydraulic magnetic design with a voltage rating of 65VDC and a current rating of 1.75A. It has a quick connect terminal design and is panel mountable. The breaker's operating temperature range is -40°C to 80°C, and it has a trip time of 0.13s to 1.2s. The actuator type is a handle, and it has 4 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA2-B0-12-517-1A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.