The HA2-B0-14-415-1FB-AE is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1.5A. It features a trip time range of 0.6s to 20s and is designed for panel mount applications. The breaker is constructed with a quick connect terminal design and has a maximum operating temperature of 80 degrees Celsius. It is suitable for use in environments with a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA2-B0-14-415-1FB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.