The HA2-B0-14-420-1AB-AE is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 2A. It features a quick connect terminal design and a panel mount configuration with four terminals. The breaker has a trip time range of 0.6 seconds to 20 seconds and operates within a temperature range of -40°C to 80°C. It is suitable for use in general applications.
Carling Technologies HA2-B0-14-420-1AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA2-B0-14-420-1AB-AE to view detailed technical specifications.
No datasheet is available for this part.