Carling Technologies HA2-B0-24-450-BC4-DC technical specifications.
| Color | Black |
| Current Rating | 5A |
| Height | 43.83mm |
| Length | 59.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | H Series |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 32.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies HA2-B0-24-450-BC4-DC to view detailed technical specifications.
No datasheet is available for this part.