This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 65VDC and a current rating of 1A. It features a quick connect terminal design and a panel mount configuration. The breaker's operating temperature range is from -40 to 80 degrees Celsius. The actuator type is a handle, and the trip time is between 0.008 and 0.032 seconds.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |