This 65VDC 1A hydraulic magnetic circuit breaker features a 3-pole design with a quick connect terminal design and a panel mount configuration. It operates within a temperature range of -40°C to 80°C and has a trip time of 0.008s to 0.032s. The breaker is designed for general use and is suitable for applications requiring a high level of circuit protection.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |