This 3-pole circuit breaker features a hydraulic magnetic trip mechanism with a voltage rating of 65VDC and a current rating of 1.5A. It has a fast trip time of 0.008s to 0.032s and is designed for panel mount applications with screw terminals. The operating temperature range is -40°C to 80°C, making it suitable for a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |