The HA3-B0-11-415-3FB-AE is a 3-pole hydraulic magnetic circuit breaker rated for 65VDC and 1.5A. It features a trip time of 0.008s to 0.032s and is designed for panel mounting with screw terminals. Operating temperature range is -40°C to 80°C. This circuit breaker is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B0-11-415-3FB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.