The HA3-B0-11-420-2AB-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 2A. It features a handle actuator and a trip time of 0.008s to 0.032s. The device is designed for panel mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has six screw terminals and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |