The HA3-B0-11-420-3FA-AE is a 65VDC 2A hydraulic magnetic circuit breaker with a trip time of 0.008s to 0.032s. It features a handle actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 80°C and has a screw terminal design. It is a general-purpose circuit breaker suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |