The HA3-B0-11-512-1F2-AE is a 65VDC 1.25A hydraulic magnetic circuit breaker with a 3-pole configuration. It features a quick connect terminal design and a panel mount mounting style. The device operates within a temperature range of -40 to 80 degrees Celsius. It has a trip time of 0.008 to 0.032 seconds and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B0-11-512-1F2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.