This 65VDC hydraulic magnetic circuit breaker features a 1.25A current rating and a trip time of 0.008s to 0.032s. It has a screw terminal design and is mounted on a panel. The operating temperature range is -40 to 80 degrees Celsius. The breaker has six terminals and is designed for general use.
Carling Technologies HA3-B0-11-512-2AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA3-B0-11-512-2AB-AE to view detailed technical specifications.
No datasheet is available for this part.