The HA3-B0-12-415-1F1-AE is a 65VDC hydraulic magnetic circuit breaker with a current rating of 1.5A. It features a handle actuator and a quick connect terminal design. This circuit breaker is suitable for operation in temperatures ranging from -40 to 80°C. It is a panel mount device with six terminals.
Carling Technologies HA3-B0-12-415-1F1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HA3-B0-12-415-1F1-AE to view detailed technical specifications.
No datasheet is available for this part.