This 3-pole hydraulic magnetic circuit breaker from Carling Technologies features a voltage rating of 65VDC and a current rating of 1.5A. It has a trip time range of 0.6 seconds to 20 seconds and is designed for panel mount applications. The breaker is suitable for operation in temperatures ranging from -40 degrees Celsius to 80 degrees Celsius. It has six terminals and a screw terminal design.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B0-14-415-2A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.