This 65VDC 1.5A hydraulic magnetic circuit breaker features a trip time of 0.6s to 20s and is designed for panel mount applications. It operates within a temperature range of -40°C to 80°C and has a screw terminal design. The breaker is a 3-pole device with 6 terminals and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B0-14-415-2M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.