This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 65VDC and a current rating of 2A. It has a trip time range of 0.6 seconds to 20 seconds and is designed with a quick connect terminal. The breaker is panel mountable and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |