The HA3-B0-14-420-2M1-AE is a 65VDC 2A hydraulic magnetic circuit breaker with a handle actuator. It features a trip time of 0.6s to 20s and operates within a temperature range of -40°C to 80°C. The circuit breaker has a screw terminal design and is mounted on a panel. It is designed for general use in applications requiring circuit protection.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B0-14-420-2M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.