This 65VDC hydraulic magnetic circuit breaker features a 1.75A current rating and a trip time of 0.6s to 20s. It is designed for panel mount applications and has a quick connect terminal design. The breaker operates within a temperature range of -40 to 80C and has a handle actuator type.
Carling Technologies HA3-B0-14-517-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.