The HA3-B3-22-425-121-DE is a 3-pole circuit breaker from Carling Technologies with a current rating of 2.5A and a DC rated voltage of 80V. It features a quick connect termination and can operate within a temperature range of -40°C to 85°C. The breaker measures 43.83mm in height, 59.76mm in length, and 49mm in width.
Checking distributor stock and pricing after the page loads.
Carling Technologies HA3-B3-22-425-121-DE technical specifications.
| Color | Black |
| Current Rating | 2.5A |
| Height | 43.83mm |
| Length | 59.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Series | H Series |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 80V |
| Width | 49mm |
| RoHS | Not Compliant |
No datasheet is available for this part.