This 1-pole circuit breaker features a hydraulic magnetic actuator with a trip time of 0.008s to 0.032s and a current rating of 2A. It operates within a temperature range of -40°C to 80°C and has a quick connect terminal design. The breaker is designed for panel mount applications and has 2 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies HB1-B0-11-420-1A1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.