This hydraulic magnetic circuit breaker features a 65VDC voltage rating and 2A current rating, with a trip time range of 0.008 seconds to 0.032 seconds. It is designed for panel mount applications and has a screw terminal design. The operating temperature range is from -40 degrees Celsius to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |