This hydraulic magnetic circuit breaker features a 65VDC voltage rating and 1.75A current rating, with a trip time range of 0.008s to 0.032s. It has a handle actuator type and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 80°C and has a quick connect terminal design.
Carling Technologies HB1-B0-11-517-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.75A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.