The HB1-B0-12-410-1A1-AE is a hydraulic magnetic circuit breaker with a voltage rating of 65VDC and a current rating of 1A. It features a handle actuator and a quick connect terminal design. The breaker is panel mountable and has a two-terminal design. The operating temperature range is from -40 to 80 degrees Celsius. The trip time is between 0.13 seconds and 1.2 seconds.
Checking distributor stock and pricing after the page loads.
Carling Technologies HB1-B0-12-410-1A1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.