This 1-pole circuit breaker has a hydraulic magnetic trip mechanism and a voltage rating of 65VDC. It features a quick connect terminal design and is panel mountable. The operating temperature range is -40 to 80 degrees Celsius. The breaker has a current rating of 1.25A and a trip time of 0.13s to 1.2s. It is designed for general use and meets unspecified compliance standards.
Carling Technologies HB1-B0-12-512-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.25A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.