The HB2-B0-11-420-2A2-AE is a hydraulic magnetic circuit breaker with a 2-pole design, rated for 65VDC and 2A. It features a handle-operated actuator with a trip time of 0.008s to 0.032s. The device is suitable for panel mounting with 4 terminals and can operate within a temperature range of -40 to 80 degrees Celsius. The terminals are designed for screw mounting.
Checking distributor stock and pricing after the page loads.
Carling Technologies HB2-B0-11-420-2A2-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.