This 65VDC hydraulic magnetic circuit breaker features a 2A current rating and a trip time of 0.008s to 0.032s. It has a handle actuator and a quick connect terminal design. The device is rated for operation between -40°C and 80°C. It is designed for panel mount applications and has six terminals.
Carling Technologies HB3-B0-11-420-1AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 2A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB3-B0-11-420-1AB-AE to view detailed technical specifications.
No datasheet is available for this part.