This hydraulic magnetic circuit breaker features a 3-pole design with a voltage rating of 65VDC and a current rating of 1A. The trip time ranges from 0.6 seconds to 20 seconds, and it is designed with a handle actuator. The operating temperature range is -40°C to 80°C, and it is suitable for panel mount applications with quick connect terminals.
Carling Technologies HB3-B0-14-410-1AB-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 65VDC |
| Current Rating | 1A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HB3-B0-14-410-1AB-AE to view detailed technical specifications.
No datasheet is available for this part.