This 65VDC hydraulic magnetic circuit breaker features a rocker actuator and quick connect terminals, suitable for panel mount applications. It operates within a temperature range of -40 to 80 degrees Celsius. The breaker has a current rating of 3A and a trip time of 0.008s to 0.032s. It is designed for use in general applications.
Carling Technologies HJ1-B0-11-430-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 0.008s to 0.032s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.