The HJ1-B0-12-430-2M1-AE is a hydraulic magnetic circuit breaker with a 1 pole configuration, rated for 65VDC and 3A. It features a trip time of 0.13s to 1.2s and is designed with a rocker actuator. The device is suitable for panel mount applications and has a temperature range of -40°C to 80°C. It is designed with screw terminals and has 2 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies HJ1-B0-12-430-2M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 3A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.