This hydraulic magnetic circuit breaker from Carling Technologies features a 65VDC voltage rating and 1.5A current rating. It has a quick connect terminal design and is panel mountable. The breaker's trip time ranges from 0.6 seconds to 20 seconds, and it operates within a temperature range of -40°C to 80°C.
Carling Technologies HJ1-B0-14-415-1M1-AE technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 65VDC |
| Current Rating | 1.5A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies HJ1-B0-14-415-1M1-AE to view detailed technical specifications.
No datasheet is available for this part.