
3-pole, single-throw (3PST) toggle switch featuring a non-illuminated, standard round brass bat lever actuator with a 17.45mm length. Rated for 15A at 250VAC, with a 125V AC rating also specified, and a 559.27VA rating. This panel-mount switch with threaded mounting and screw terminals offers a 2-position ON-OFF function and boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. Constructed with silver contacts and nickel plating, it operates within a temperature range of 0°C to 85°C and is UL and CSA approved.
Carling Technologies HK254-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 33.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HK254-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
