Switch Toggle ON None (ON) 3PDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies HL25B-NBL8 technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None (ON) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Paddle |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies HL25B-NBL8 to view detailed technical specifications.
No datasheet is available for this part.