
This panel mount toggle switch has a maximum operating temperature of 85°C and a minimum of 0°C. It is rated for 250V AC and has a mechanical life of 100000 cycles. The switch is mounted on a panel with threads and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations.
Carling Technologies HM25B-78 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HM25B-78 to view detailed technical specifications.
No datasheet is available for this part.