
The HM25L-73 is a panel mount toggle switch with a 3PDT throw configuration, rated for 250V AC and operating within a temperature range of 0°C to 85°C. It features a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is packaged in bulk and is suitable for panel mounting with threads. It is compliant with RoHS regulations and is not radiation hardened.
Carling Technologies HM25L-73 technical specifications.
| Actuator Length | 17.45mm |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HM25L-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.