The HM25L-NBL8 is a heavy duty toggle switch with a 3PDT configuration and a paddle actuator style. It features a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 25,000 cycles and a maximum power rating of 559.27 milliwatts. It is designed for panel mount applications with threads and is suitable for operating temperatures between 0 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |