
This heavy duty toggle switch features a 3PDT configuration with a maximum current rating of 17 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch has a panel mount with threads and a straight body orientation. It measures 33.22mm in length, 27.64mm in depth, and 59.04mm in height. The switch has a bushing length of 11.81mm and a terminal length of 9.39mm, with 9 terminals in total. The panel cutout dimensions are 12.7mm in diameter.
Carling Technologies HM27S-73 technical specifications.
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 27.64 |
| Product Height (mm) | 59.04 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 27.64 |
| Body Height (mm) | 20.4 |
| Bushing Length (mm) | 11.81 |
| Terminal Length (mm) | 9.39 |
| Number of Terminals | 9 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 17@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies HM27S-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.