
The HO25M-C3-XFP1 is a heavy duty toggle switch with a round lever actuator style and quick connect termination. It has a straight body orientation and a maximum current rating of 15 amps at 125 volts AC. The switch is designed for use in standard and miniature applications and has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies HO25M-C3-XFP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Body Orientation | Straight |
| Product Length (mm) | 33.22 |
| Body Length (mm) | 33.22 |
| Body Height (mm) | 20.4 |
| Terminal Length (mm) | 10.72 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies HO25M-C3-XFP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.