
Illuminated toggle switch featuring a 4PST, ON-OFF, latched configuration with a bat-type actuator. Rated for 15A at 250V AC, this panel-mount switch offers quick connect terminals and a silver contact material with nickel plating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of 0°C to 85°C. Approvals include UL and CSA, with RoHS compliance confirmed.
Sign in to ask questions about the Carling Technologies IK251-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies IK251-73 technical specifications.
| Actuator Length | 17.45mm |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | 4PST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IK251-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
