
4PDT toggle switch featuring a latched, 2-position configuration with a straight, bat-type actuator and solder terminals. Rated for 15A at 250V AC, it offers a 50,000-cycle electrical life and 100,000-cycle mechanical life. Constructed with silver contacts and nickel plating, this panel-mount switch operates within a temperature range of -17.8°C to 85°C and is UL and CSA approved.
Sign in to ask questions about the Carling Technologies IL250-73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies IL250-73 technical specifications.
| Actuator Length | 17.45mm |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H/I |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IL250-73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
