This heavy duty toggle switch features a 4PDT pole throw configuration and a round bat lever actuator style. It has a PC mount with threads and is terminated with PC pins. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It measures 33.22mm in length, 36.47mm in depth, and 43.56mm in height, with a body length of 33.22mm, body depth of 36.47mm, and body height of 20.4mm.
Carling Technologies IL266-52/HDW BULK-XPY1 technical specifications.
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.31 |
| Product Length (mm) | 33.22 |
| Product Depth (mm) | 36.47 |
| Product Height (mm) | 43.56 |
| Body Length (mm) | 33.22 |
| Body Depth (mm) | 36.47 |
| Body Height (mm) | 20.4 |
| Bushing Length (mm) | 8.71 |
| Terminal Length (mm) | 8.89 |
| Number of Terminals | 12 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Type | Heavy Duty |
| Pole Throw Configuration | 4PDT |
| Switch Configuration | ON None ON |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies IL266-52/HDW BULK-XPY1 to view detailed technical specifications.
No datasheet is available for this part.