
4PDT toggle switch featuring a latched, bat-type actuator with a 17.45mm length. This panel-mount switch offers screw terminals for 15A current rating at 250VAC, with a silver contact material and nickel plating. It boasts an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles, operating within a temperature range of -17.8°C to 85°C. Approvals include UL and CSA, with RoHS compliance.
Carling Technologies IM254-73 technical specifications.
| Actuator Length | 17.45mm |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Electrical Life | 50000Cycles |
| Height | 49.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Bushing, Panel |
| Number of Poles | 4 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | H/I |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IM254-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
