The IM25L-78 is a panel mount toggle switch with a 4PDT throw configuration, rated for operation between 0°C and 85°C. It has a maximum voltage rating of 250V AC and is available in bulk packaging. The switch is not radiation hardened and is compliant with RoHS regulations. It features a mechanical life of 100,000 cycles and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies IM25L-78 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IM25L-78 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.